
WR06X5101FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X5101FTLTR-ND - Tape & Reel (TR) 1292-WR06X5101FTLCT-ND - Cut Tape (CT) 1292-WR06X5101FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X5101FTL |
Description | RES 5.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01200 | £0.12 |
| 25 | £0.00840 | £0.21 |
| 50 | £0.00660 | £0.33 |
| 100 | £0.00530 | £0.53 |
| 250 | £0.00404 | £1.01 |
| 500 | £0.00330 | £1.65 |
| 1,000 | £0.00271 | £2.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00182 | £9.10 |
| 10,000 | £0.00157 | £15.70 |
| 15,000 | £0.00145 | £21.75 |
| 25,000 | £0.00132 | £33.00 |
| 35,000 | £0.00124 | £43.40 |
| 50,000 | £0.00117 | £58.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

