
WR06X151 JTL | |
|---|---|
DigiKey Part Number | 1292-WR06X151JTLTR-ND - Tape & Reel (TR) 1292-WR06X151JTLCT-ND - Cut Tape (CT) 1292-WR06X151JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X151 JTL |
Description | RES 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X151 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 25 | £0.00720 | £0.18 |
| 50 | £0.00560 | £0.28 |
| 100 | £0.00440 | £0.44 |
| 250 | £0.00328 | £0.82 |
| 500 | £0.00266 | £1.33 |
| 1,000 | £0.00217 | £2.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00143 | £7.15 |
| 10,000 | £0.00122 | £12.20 |
| 15,000 | £0.00112 | £16.80 |
| 25,000 | £0.00101 | £25.25 |
| 35,000 | £0.00095 | £33.25 |
| 50,000 | £0.00089 | £44.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

