
WR04X106 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X106JTLTR-ND - Tape & Reel (TR) 1292-WR04X106JTLCT-ND - Cut Tape (CT) 1292-WR04X106JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X106 JTL |
Description | RES 10M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X106 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 25 | £0.00720 | £0.18 |
| 50 | £0.00540 | £0.27 |
| 100 | £0.00430 | £0.43 |
| 250 | £0.00316 | £0.79 |
| 500 | £0.00258 | £1.29 |
| 1,000 | £0.00210 | £2.10 |
| 5,000 | £0.00138 | £6.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00118 | £11.80 |
| 20,000 | £0.00102 | £20.40 |
| 30,000 | £0.00094 | £28.20 |
| 50,000 | £0.00086 | £43.00 |
| 70,000 | £0.00081 | £56.70 |
| 100,000 | £0.00076 | £76.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

