68 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X68R0FAL

DigiKey Part Number
1292-WR02X68R0FALTR-ND - Tape & Reel (TR)
1292-WR02X68R0FALCT-ND - Cut Tape (CT)
1292-WR02X68R0FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X68R0FAL
Description
RES 68 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X68R0FAL Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 22,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01600£0.16
25£0.01200£0.30
50£0.00940£0.47
100£0.00760£0.76
250£0.00576£1.44
500£0.00478£2.39
1,000£0.00402£4.02
5,000£0.00280£14.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00228£34.20
30,000£0.00204£61.20
45,000£0.00192£86.40
75,000£0.00180£135.00
105,000£0.00172£180.60
150,000£0.00165£247.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400