
WR02X224 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X224JALTR-ND - Tape & Reel (TR) 1292-WR02X224JALCT-ND - Cut Tape (CT) 1292-WR02X224JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X224 JAL |
Description | RES 220K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X224 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 25 | £0.01000 | £0.25 |
| 50 | £0.00780 | £0.39 |
| 100 | £0.00630 | £0.63 |
| 250 | £0.00476 | £1.19 |
| 500 | £0.00392 | £1.96 |
| 1,000 | £0.00326 | £3.26 |
| 5,000 | £0.00223 | £11.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00179 | £26.85 |
| 30,000 | £0.00159 | £47.70 |
| 45,000 | £0.00149 | £67.05 |
| 75,000 | £0.00138 | £103.50 |
| 105,000 | £0.00132 | £138.60 |
| 150,000 | £0.00127 | £190.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

