WR02X1183FAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.02199
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,263
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 69,260
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.03166
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.01386
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9,705
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 45,000
Unit Price: £0.07000

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00237
Datasheet
118 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1183FAL

DigiKey Part Number
1292-WR02X1183FALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X1183FAL
Description
RES 118K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X1183FAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00212£31.80
Manufacturers Standard Package
Unit Price without VAT:£0.00212
Unit Price with VAT:£0.00254