
WQCF2012Z0M101PB | |
|---|---|
DigiKey Part Number | 1292-WQCF2012Z0M101PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WQCF2012Z0M101PB |
Description | CMC 330MA 2LN 100OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Walsin Technology Corporation | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric) |
Current Rating (Max) 330mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06270 | £125.40 |
| Unit Price without VAT: | £0.06270 |
|---|---|
| Unit Price with VAT: | £0.07524 |

