Image for WLPN606045N2R2LE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN606045N2R2LE

DigiKey Part Number
1292-WLPN606045N2R2LETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN606045N2R2LE
Description
FIXED IND 2.2UH 4.5A 27.3 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 4.5 A 27.3mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27.3mOhm
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.232" W (6.00mm x 5.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05153£154.59
Manufacturers Standard Package
Unit Price without VAT:£0.05153
Unit Price with VAT:£0.06184