
WLPN606045N1R8LE | |
|---|---|
DigiKey Part Number | 1292-WLPN606045N1R8LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN606045N1R8LE |
Description | FIXED IND 1.8UH 5A 23.4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 5 A 23.4mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.232" W (6.00mm x 5.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08430 | £252.90 |
| Unit Price without VAT: | £0.08430 |
|---|---|
| Unit Price with VAT: | £0.10116 |

