
WLPN606045M820LE | |
|---|---|
DigiKey Part Number | 1292-WLPN606045M820LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN606045M820LE |
Description | FIXED IND 82UH 900MA 533 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 900 mA 533mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 533mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.232" W (6.00mm x 5.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05153 | £154.59 |
| Unit Price without VAT: | £0.05153 |
|---|---|
| Unit Price with VAT: | £0.06184 |

