
WLPN606045M151LE | |
|---|---|
DigiKey Part Number | 1292-WLPN606045M151LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN606045M151LE |
Description | FIXED IND 150UH 800MA 580 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 800 mA 580mOhm Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580mOhm |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.232" W (6.00mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05153 | £154.59 |
| Unit Price without VAT: | £0.05153 |
|---|---|
| Unit Price with VAT: | £0.06184 |

