WLPN404010M100LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: £0.09608
Image for WLPN404010M100LE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN404010M100LE

DigiKey Part Number
1292-WLPN404010M100LETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN404010M100LE
Description
FIXED IND 10UH 750MA 300 MOHM
Customer Reference
Detailed Description
10 µH Shielded Inductor 750 mA 300mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
620mA
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes