
WLPN303015M680PE | |
|---|---|
DigiKey Part Number | 1292-WLPN303015M680PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN303015M680PE |
Description | FIXED IND 68UH 280MA 3.51 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 280 mA 3.51Ohm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.51Ohm Max |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 230mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05187 | £103.74 |
| Unit Price without VAT: | £0.05187 |
|---|---|
| Unit Price with VAT: | £0.06224 |

