
WLPN303015M2R7PE | |
|---|---|
DigiKey Part Number | 1292-WLPN303015M2R7PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN303015M2R7PE |
Description | FIXED IND 2.7UH 1.52A 97 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 1.52 A 97mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05187 | £103.74 |
| Unit Price without VAT: | £0.05187 |
|---|---|
| Unit Price with VAT: | £0.06224 |

