Similar

WLPN242412NR47PE | |
|---|---|
DigiKey Part Number | 1292-WLPN242412NR47PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN242412NR47PE |
Description | FIXED IND 470NH 2.1A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 2.1 A 50mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424MKTR47NNG | Taiyo Yuden | 2,187 | 587-LSXNE2424MKTR47NNGCT-ND | £0.11000 | Similar |


