Similar

WLPN242412M6R8PE | |
|---|---|
DigiKey Part Number | 1292-WLPN242412M6R8PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN242412M6R8PE |
Description | FIXED IND 6.8UH 550MA 420 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 550 mA 420mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424MKT6R8MNG | Taiyo Yuden | 2,285 | 587-LSXNE2424MKT6R8MNGCT-ND | £0.11000 | Similar |


