Similar

WLPN242412M4R7PE | |
|---|---|
DigiKey Part Number | 1292-WLPN242412M4R7PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN242412M4R7PE |
Description | FIXED IND 4.7UH 650MA 300 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 650 mA 300mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424MKT4R7MNG | Taiyo Yuden | 565 | 587-LSXNE2424MKT4R7MNGCT-ND | £0.11000 | Similar |


