WLPN242410M1R5PE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2,450
Unit Price: £0.11000
Datasheet
Image for WLPN242410M1R5PE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN242410M1R5PE

DigiKey Part Number
1292-WLPN242410M1R5PETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN242410M1R5PE
Description
FIXED IND 1.5UH 1.16A 110 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 1.16 A 110mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Frequency - Self Resonant
94MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current - Saturation (Isat)
1.55A
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXNE2424MKT1R5NNGTaiyo Yuden2,450587-LSXNE2424MKT1R5NNGCT-ND£0.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes