
WLPM171770M15RLC | |
|---|---|
DigiKey Part Number | 1292-WLPM171770M15RLCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPM171770M15RLC |
Description | FIXED IND 15UH 14A 14.4 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 14 A 14.4mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.709" L x 0.675" W (18.00mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.52912 | £4,587.36 |
| Unit Price without VAT: | £1.52912 |
|---|---|
| Unit Price with VAT: | £1.83494 |

