
WLFW1608Z0K68NPB | |
|---|---|
DigiKey Part Number | 1292-WLFW1608Z0K68NPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLFW1608Z0K68NPB |
Description | FIXED IND 68NH 120 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 12 @ 7.9MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±10% | Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06526 | £261.04 |
| Unit Price without VAT: | £0.06526 |
|---|---|
| Unit Price with VAT: | £0.07831 |

