Parametric Equivalent

WLCW2520Z0J8R2PB | |
|---|---|
DigiKey Part Number | 1292-WLCW2520Z0J8R2PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW2520Z0J8R2PB |
Description | FIXED IND 8.2UH 170MA 6 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWCS002928218R2J00 | Pulse Electronics | 0 | 553-BWCS002928218R2J00TR-ND | £0.06060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03961 | £79.22 |
| Unit Price without VAT: | £0.03961 |
|---|---|
| Unit Price with VAT: | £0.04753 |


