
WLCW2012Z0JR43PB | |
|---|---|
DigiKey Part Number | 1292-WLCW2012Z0JR43PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW2012Z0JR43PB |
Description | FIXED IND 430NH 190MA 1.7 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 nH Shielded Drum Core, Wirewound Inductor 190 mA 1.7Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 33 @ 100MHz | |
Frequency - Self Resonant | 430MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03906 | £117.18 |
| Unit Price without VAT: | £0.03906 |
|---|---|
| Unit Price with VAT: | £0.04687 |

