Parametric Equivalent
Parametric Equivalent

WLCM0603Z0B2N2TB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603Z0B2N2TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCM0603Z0B2N2TB |
Description | FIXED IND 2.2NH 450MA 220 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 450 mA 220mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCM0603TGB2N2TB | Walsin Technology Corporation | 0 | 1292-WLCM0603TGB2N2TBTR-ND | £0.00144 | Parametric Equivalent |
| MCI0603TG2N2BHBPDG | INPAQ Technology Co., Ltd | 71,350 | 3526-MCI0603TG2N2BHBPDGCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01030 | £154.50 |
| Unit Price without VAT: | £0.01030 |
|---|---|
| Unit Price with VAT: | £0.01236 |


