
WLBD1005K2U300TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1005K2U300TPTR-ND - Tape & Reel (TR) 1292-WLBD1005K2U300TPCT-ND - Cut Tape (CT) 1292-WLBD1005K2U300TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U300TP |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.00700 | £0.07 |
| 25 | £0.00480 | £0.12 |
| 50 | £0.00440 | £0.22 |
| 100 | £0.00390 | £0.39 |
| 250 | £0.00344 | £0.86 |
| 500 | £0.00308 | £1.54 |
| 1,000 | £0.00276 | £2.76 |
| 5,000 | £0.00212 | £10.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00188 | £18.80 |
| 20,000 | £0.00165 | £33.00 |
| 30,000 | £0.00153 | £45.90 |
| 50,000 | £0.00138 | £69.00 |
| 70,000 | £0.00128 | £89.60 |
| 100,000 | £0.00119 | £119.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

