
WLAC294AZ0KT12LB | |
|---|---|
DigiKey Part Number | 1292-WLAC294AZ0KT12LBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAC294AZ0KT12LB |
Description | FIXED IND 169NH 3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 169 nH Unshielded Wirewound Inductor 3 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Q @ Freq 95 @ 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.415" L x 0.250" W (10.55mm x 6.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06374 | £63.74 |
| Unit Price without VAT: | £0.06374 |
|---|---|
| Unit Price with VAT: | £0.07649 |

