Image for WLAC294AZ0JT18LB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLAC294AZ0JT18LB

DigiKey Part Number
1292-WLAC294AZ0JT18LBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLAC294AZ0JT18LB
Description
FIXED IND 422NH 2.5A 60 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
422 nH Unshielded Wirewound Inductor 2.5 A 60mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
60mOhm
Series
Q @ Freq
95 @ 50MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Tolerance
±5%
Height - Seated (Max)
0.232" (5.90mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.06374£63.74
Manufacturers Standard Package
Unit Price without VAT:£0.06374
Unit Price with VAT:£0.07649