Image for WLAC293AZ0K82NLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLAC293AZ0K82NLB

DigiKey Part Number
1292-WLAC293AZ0K82NLBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLAC293AZ0K82NLB
Description
FIXED IND 82NH 2.5A 9.4 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Wirewound Inductor 2.5 A 9.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
9.4mOhm
Series
Q @ Freq
100 @ 150MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.190" L x 0.150" W (4.83mm x 3.81mm)
Tolerance
±10%
Height - Seated (Max)
0.165" (4.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.05766£57.66
Manufacturers Standard Package
Unit Price without VAT:£0.05766
Unit Price with VAT:£0.06919