
WLAC293AZ0K22NLB | |
|---|---|
DigiKey Part Number | 1292-WLAC293AZ0K22NLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAC293AZ0K22NLB |
Description | FIXED IND 22NH 3A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 3 A 4.2mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2mOhm |
Series | Q @ Freq 100 @ 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.190" L x 0.150" W (4.83mm x 3.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.165" (4.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05766 | £57.66 |
| Unit Price without VAT: | £0.05766 |
|---|---|
| Unit Price with VAT: | £0.06919 |

