Parametric Equivalent

WF08Q1962BTL | |
|---|---|
DigiKey Part Number | 1292-WF08Q1962BTLTR-ND - Tape & Reel (TR) 1292-WF08Q1962BTLCT-ND - Cut Tape (CT) 1292-WF08Q1962BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF08Q1962BTL |
Description | RES 19.6K OHM 0.1% 0.125W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.04040 | £2.02 |
| 100 | £0.03820 | £3.82 |
| 250 | £0.03544 | £8.86 |
| 500 | £0.03354 | £16.77 |
| 1,000 | £0.03179 | £31.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03030 | £151.50 |
| 10,000 | £0.02897 | £289.70 |
| 15,000 | £0.02826 | £423.90 |
| 25,000 | £0.02744 | £686.00 |
| 35,000 | £0.02693 | £942.55 |
| 50,000 | £0.02644 | £1,322.00 |
| 60,000 | £0.02619 | £1,571.40 |
| 120,000 | £0.02535 | £3,042.00 |
| 125,000 | £0.02530 | £3,162.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


