Parametric Equivalent

WF08F3401DTL | |
|---|---|
DigiKey Part Number | 1292-WF08F3401DTLTR-ND - Tape & Reel (TR) 1292-WF08F3401DTLCT-ND - Cut Tape (CT) 1292-WF08F3401DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF08F3401DTL |
Description | RES 3.40K OHM 0.5% 0.125W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.03180 | £3.18 |
| 250 | £0.02948 | £7.37 |
| 500 | £0.02790 | £13.95 |
| 1,000 | £0.02641 | £26.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02514 | £125.70 |
| 10,000 | £0.02402 | £240.20 |
| 15,000 | £0.02342 | £351.30 |
| 25,000 | £0.02273 | £568.25 |
| 35,000 | £0.02231 | £780.85 |
| 50,000 | £0.02189 | £1,094.50 |
| 60,000 | £0.02168 | £1,300.80 |
| 120,000 | £0.02097 | £2,516.40 |
| 125,000 | £0.02093 | £2,616.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


