2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF06R2741BTLQ

DigiKey Part Number
1292-WF06R2741BTLQTR-ND - Tape & Reel (TR)
1292-WF06R2741BTLQCT-ND - Cut Tape (CT)
1292-WF06R2741BTLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WF06R2741BTLQ
Description
RES 2.74K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03900£0.39
25£0.03600£0.90
50£0.03400£1.70
100£0.03210£3.21
250£0.02976£7.44
500£0.02814£14.07
1,000£0.02666£26.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02538£126.90
10,000£0.02425£242.50
15,000£0.02365£354.75
25,000£0.02295£573.75
35,000£0.02252£788.20
50,000£0.02210£1,105.00
60,000£0.02189£1,313.40
120,000£0.02117£2,540.40
125,000£0.02113£2,641.25
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400