
WF02R51R0DAL | |
|---|---|
DigiKey Part Number | 1292-WF02R51R0DALTR-ND - Tape & Reel (TR) 1292-WF02R51R0DALCT-ND - Cut Tape (CT) 1292-WF02R51R0DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF02R51R0DAL |
Description | RES 51 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03820 | £1.91 |
| 100 | £0.03620 | £3.62 |
| 250 | £0.03352 | £8.38 |
| 500 | £0.03172 | £15.86 |
| 1,000 | £0.03004 | £30.04 |
| 5,000 | £0.02675 | £133.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02669 | £400.35 |
| 30,000 | £0.02565 | £769.50 |
| 45,000 | £0.02509 | £1,129.05 |
| 75,000 | £0.02446 | £1,834.50 |
| 105,000 | £0.02407 | £2,527.35 |
| 150,000 | £0.02369 | £3,553.50 |
| 180,000 | £0.02350 | £4,230.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

