
WF02R2200DTL | |
|---|---|
DigiKey Part Number | 1292-WF02R2200DTLTR-ND - Tape & Reel (TR) 1292-WF02R2200DTLCT-ND - Cut Tape (CT) 1292-WF02R2200DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF02R2200DTL |
Description | RES 220 OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 25 | £0.03280 | £0.82 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02900 | £2.90 |
| 250 | £0.02696 | £6.74 |
| 500 | £0.02550 | £12.75 |
| 1,000 | £0.02414 | £24.14 |
| 5,000 | £0.02147 | £107.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02139 | £320.85 |
| 30,000 | £0.02054 | £616.20 |
| 45,000 | £0.02008 | £903.60 |
| 75,000 | £0.01956 | £1,467.00 |
| 105,000 | £0.01924 | £2,020.20 |
| 150,000 | £0.01893 | £2,839.50 |
| 180,000 | £0.01878 | £3,380.40 |
| 360,000 | £0.01825 | £6,570.00 |
| 375,000 | £0.01822 | £6,832.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

