Parametric Equivalent

WF02Q1270BAL | |
|---|---|
DigiKey Part Number | 1292-WF02Q1270BALTR-ND - Tape & Reel (TR) 1292-WF02Q1270BALCT-ND - Cut Tape (CT) 1292-WF02Q1270BALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WF02Q1270BAL |
Description | RES 127 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.04440 | £1.11 |
| 50 | £0.04200 | £2.10 |
| 100 | £0.03960 | £3.96 |
| 250 | £0.03668 | £9.17 |
| 500 | £0.03472 | £17.36 |
| 1,000 | £0.03290 | £32.90 |
| 5,000 | £0.02932 | £146.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02927 | £439.05 |
| 30,000 | £0.02813 | £843.90 |
| 45,000 | £0.02753 | £1,238.85 |
| 75,000 | £0.02684 | £2,013.00 |
| 105,000 | £0.02642 | £2,774.10 |
| 150,000 | £0.02601 | £3,901.50 |
| 180,000 | £0.02580 | £4,644.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


