
SH32B684K500CT | |
|---|---|
DigiKey Part Number | 1292-SH32B684K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH32B684K500CT |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08685 | £260.55 |
| Unit Price without VAT: | £0.08685 |
|---|---|
| Unit Price with VAT: | £0.10422 |

