Parametric Equivalent
Parametric Equivalent

SH31B104K500CT | |
|---|---|
DigiKey Part Number | 1292-SH31B104K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH31B104K500CT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885382208003 | Würth Elektronik | 1,991 | 732-13201-1-ND | £0.21000 | Parametric Equivalent |
| CS1206KRX7R9BB104 | YAGEO | 4,708 | 311-3570-1-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01504 | £60.16 |
| Unit Price without VAT: | £0.01504 |
|---|---|
| Unit Price with VAT: | £0.01805 |



