
SH21N102J101CT | |
|---|---|
DigiKey Part Number | 1292-SH21N102J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21N102J101CT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01166 | £46.64 |
| Unit Price without VAT: | £0.01166 |
|---|---|
| Unit Price with VAT: | £0.01399 |

