Parametric Equivalent
Parametric Equivalent

SH21B682K500CT | |
|---|---|
DigiKey Part Number | 1292-SH21B682K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH21B682K500CT |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500682KET | Knowles Syfer | 0 | 0805Y0500682KET-ND | £0.22309 | Parametric Equivalent |
| 0805Y0500682KXT | Knowles Syfer | 0 | 0805Y0500682KXT-ND | £0.17693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.00616 | £18.48 |
| Unit Price without VAT: | £0.00616 |
|---|---|
| Unit Price with VAT: | £0.00739 |


