
SF08R4751BTL | |
|---|---|
DigiKey Part Number | 1292-SF08R4751BTLTR-ND - Tape & Reel (TR) 1292-SF08R4751BTLCT-ND - Cut Tape (CT) 1292-SF08R4751BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF08R4751BTL |
Description | RES 4.75K OHM 0.1% 0.125W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04480 | £2.24 |
| 100 | £0.04220 | £4.22 |
| 250 | £0.03920 | £9.80 |
| 500 | £0.03706 | £18.53 |
| 1,000 | £0.03513 | £35.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03351 | £167.55 |
| 10,000 | £0.03205 | £320.50 |
| 15,000 | £0.03127 | £469.05 |
| 25,000 | £0.03037 | £759.25 |
| 35,000 | £0.02982 | £1,043.70 |
| 50,000 | £0.02928 | £1,464.00 |
| 60,000 | £0.02901 | £1,740.60 |
| 120,000 | £0.02809 | £3,370.80 |
| 125,000 | £0.02804 | £3,505.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

