Parametric Equivalent

SF04U5102BTLQ | |
|---|---|
DigiKey Part Number | 1292-SF04U5102BTLQTR-ND - Tape & Reel (TR) 1292-SF04U5102BTLQCT-ND - Cut Tape (CT) 1292-SF04U5102BTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF04U5102BTLQ |
Description | RES 51.0K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.04040 | £2.02 |
| 100 | £0.03810 | £3.81 |
| 250 | £0.03532 | £8.83 |
| 500 | £0.03342 | £16.71 |
| 1,000 | £0.03166 | £31.66 |
| 5,000 | £0.02820 | £141.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02885 | £288.50 |
| 20,000 | £0.02768 | £553.60 |
| 30,000 | £0.02705 | £811.50 |
| 50,000 | £0.02633 | £1,316.50 |
| 70,000 | £0.02589 | £1,812.30 |
| 100,000 | £0.02546 | £2,546.00 |
| 120,000 | £0.02525 | £3,030.00 |
| 240,000 | £0.02451 | £5,882.40 |
| 250,000 | £0.02447 | £6,117.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


