S243B271K502CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.76965
Datasheet
270 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S243B271K502CT

DigiKey Part Number
1292-S243B271K502CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S243B271K502CT
Description
CAP CER 270PF 250V X7R 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS18C271KARFCKEMET0399-CAS18C271KARFCTR-ND£0.76965Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10216£102.16
Manufacturers Standard Package
Unit Price without VAT:£0.10216
Unit Price with VAT:£0.12259