
RFBLN16083G3W1T | |
|---|---|
DigiKey Part Number | 1292-RFBLN16083G3W1TTR-ND - Tape & Reel (TR) 1292-RFBLN16083G3W1TCT-ND - Cut Tape (CT) 1292-RFBLN16083G3W1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN16083G3W1T |
Description | RF LTCC BALUN 2500 ~ 4200 MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.5GHz ~ 4.2GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.5GHz ~ 4.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.15400 | £3.85 |
| 50 | £0.14960 | £7.48 |
| 100 | £0.14520 | £14.52 |
| 250 | £0.13964 | £34.91 |
| 500 | £0.13552 | £67.76 |
| 1,000 | £0.13151 | £131.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12376 | £495.04 |
| 8,000 | £0.12002 | £960.16 |
| 12,000 | £0.11788 | £1,414.56 |
| 20,000 | £0.11521 | £2,304.20 |
| 28,000 | £0.11349 | £3,177.72 |
| 40,000 | £0.11168 | £4,467.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

