
RFBLN10050G9D0T | |
|---|---|
DigiKey Part Number | 1292-1659-1-ND - Cut Tape (CT) 1292-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN10050G9D0T |
Description | RF BALUN TRANSFORMER 900MHZ LTE |
Customer Reference | |
Detailed Description | RF Balun 699MHz ~ 960MHz 50 / 100Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 699MHz ~ 960MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | - | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |

