
RFBLN1005040K5T | |
|---|---|
DigiKey Part Number | 1292-1660-2-ND - Tape & Reel (TR) 1292-1660-1-ND - Cut Tape (CT) 1292-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBLN1005040K5T |
Description | RF BALUN TRANSFORMER 5GHZ WLAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.95GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 0.75dB | |
Return Loss (Min) | - | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.13200 | £3.30 |
| 50 | £0.12840 | £6.42 |
| 100 | £0.12460 | £12.46 |
| 250 | £0.11988 | £29.97 |
| 500 | £0.11642 | £58.21 |
| 1,000 | £0.11298 | £112.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10643 | £425.72 |
| 8,000 | £0.10323 | £825.84 |
| 12,000 | £0.10139 | £1,216.68 |
| 20,000 | £0.09911 | £1,982.20 |
| 28,000 | £0.09763 | £2,733.64 |
| 40,000 | £0.09609 | £3,843.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

