
RF03N100F250CT | |
|---|---|
DigiKey Part Number | 1292-RF03N100F250CTTR-ND - Tape & Reel (TR) 1292-RF03N100F250CT-ND - Cut Tape (CT) 1292-RF03N100F250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N100F250CT |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 50 | £0.09020 | £4.51 |
| 100 | £0.07960 | £7.96 |
| 500 | £0.06192 | £30.96 |
| 1,000 | £0.05649 | £56.49 |
| 2,500 | £0.05075 | £126.88 |
| 5,000 | £0.04730 | £236.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04304 | £645.60 |
| 30,000 | £0.04095 | £1,228.50 |
| 45,000 | £0.03990 | £1,795.50 |
| 75,000 | £0.03875 | £2,906.25 |
| 105,000 | £0.03807 | £3,997.35 |
| 150,000 | £0.03742 | £5,613.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

