Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B222K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B222K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B222K500CT |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X222K5RAC3121 | KEMET | 0 | 399-C0603X222K5RAC3121TR-ND | £0.07707 | Parametric Equivalent |
| C0603X222K5RAC3316 | KEMET | 7,867 | 399-C0603X222K5RAC3316CT-ND | £0.30000 | Parametric Equivalent |
| C0603X222K5RAC3317 | KEMET | 0 | 399-C0603X222K5RAC3317TR-ND | £0.06906 | Parametric Equivalent |
| C0603X222K5RACAUTO | KEMET | 7,467 | 399-16489-1-ND | £0.30000 | Parametric Equivalent |
| C0603X222K5RACAUTO7411 | KEMET | 0 | 399-C0603X222K5RACAUTO7411TR-ND | £0.06962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00470 | £18.80 |
| Unit Price without VAT: | £0.00470 |
|---|---|
| Unit Price with VAT: | £0.00564 |





