Parametric Equivalent

MR12X102 JTL | |
|---|---|
DigiKey Part Number | 1292-MR12X102JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MR12X102 JTL |
Description | RES 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR12X1001FTL | Walsin Technology Corporation | 0 | 1292-MR12X1001FTLTR-ND | £0.00610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00486 | £24.30 |
| Unit Price without VAT: | £0.00486 |
|---|---|
| Unit Price with VAT: | £0.00583 |


