
MF06W2491BTL | |
|---|---|
DigiKey Part Number | 1292-MF06W2491BTLTR-ND - Tape & Reel (TR) 1292-MF06W2491BTLCT-ND - Cut Tape (CT) 1292-MF06W2491BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF06W2491BTL |
Description | RES 2.49K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.12160 | £6.08 |
| 100 | £0.11500 | £11.50 |
| 250 | £0.10692 | £26.73 |
| 500 | £0.10136 | £50.68 |
| 1,000 | £0.09634 | £96.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09263 | £463.15 |
| 10,000 | £0.08894 | £889.40 |
| 15,000 | £0.08699 | £1,304.85 |
| 25,000 | £0.08473 | £2,118.25 |
| 35,000 | £0.08335 | £2,917.25 |
| 50,000 | £0.08199 | £4,099.50 |
| 60,000 | £0.08133 | £4,879.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

