New at DigiKey
Image for MF06R2001BTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF06R2001BTL

DigiKey Part Number
1292-MF06R2001BTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF06R2001BTL
Description
RES 2.00K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05717£285.85
Manufacturers Standard Package
Unit Price without VAT:£0.05717
Unit Price with VAT:£0.06860