
MF04W3300BTL | |
|---|---|
DigiKey Part Number | 1292-MF04W3300BTLTR-ND - Tape & Reel (TR) 1292-MF04W3300BTLCT-ND - Cut Tape (CT) 1292-MF04W3300BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04W3300BTL |
Description | RES 330 OHM 0.1% 0.0625W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.12160 | £6.08 |
| 100 | £0.11500 | £11.50 |
| 250 | £0.10692 | £26.73 |
| 500 | £0.10136 | £50.68 |
| 1,000 | £0.09634 | £96.34 |
| 5,000 | £0.08843 | £442.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08894 | £889.40 |
| 20,000 | £0.08569 | £1,713.80 |
| 30,000 | £0.08397 | £2,519.10 |
| 50,000 | £0.08199 | £4,099.50 |
| 70,000 | £0.08080 | £5,656.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

